
DUNBAR-3635W-1/8IN-BLACK-500FT | |
---|---|
DigiKey Part Number | 4836-DUNBAR-3635W-1/8IN-BLACK-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-3635W-1/8IN-BLACK-500FT |
Description | HTSHRNK TUBING FLEXIBLE 3:1 FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.120" (3.05mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
2 | $10.62000 | $21.24 |
3 | $10.12667 | $30.38 |
5 | $9.51600 | $47.58 |
7 | $9.13714 | $63.96 |
10 | $8.75100 | $87.51 |
25 | $7.83680 | $195.92 |
50 | $7.20620 | $360.31 |
100 | $6.62840 | $662.84 |