
DUNBAR-1635F-1/8IN-BLACK-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/8IN-BLACK-500FT-ND 4836-DUNBAR-1635F-1/8IN-BLACK-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/8IN-BLACK-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 5 | $5.16400 | $25.82 |
| 10 | $4.75200 | $47.52 |
| 20 | $4.36550 | $87.31 |
| 50 | $3.90860 | $195.43 |
| 100 | $3.59530 | $359.53 |
| 250 | $3.21856 | $804.64 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | $1.15890 | $579.45 |
| 1,000 | $1.06592 | $1,065.92 |
| 1,500 | $1.01497 | $1,522.45 |
| 2,500 | $0.95432 | $2,385.80 |
| 3,500 | $0.93518 | $3,273.13 |









