
DUNBAR-1635F-1/2IN-WHITE-200FT | |
---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/2IN-WHITE-200FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/2IN-WHITE-200FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $430.70000 | $430.70 |
2 | $396.08500 | $792.17 |
3 | $377.16333 | $1,131.49 |
5 | $354.58600 | $1,772.93 |
7 | $340.47571 | $2,383.33 |
10 | $326.12700 | $3,261.27 |
25 | $291.97920 | $7,299.48 |
50 | $286.47360 | $14,323.68 |

