
600108 | |
---|---|
DigiKey Part Number | 1018-600108-ND |
Manufacturer | |
Manufacturer Product Number | 600108 |
Description | RASPBEE II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, ZigBee 2.4GHz ZigBee GPIO, UART 2Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dresden Elektronik | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transceiver, ZigBee | |
Modulation or Protocol | ZigBee | |
Frequency | 2.4GHz | |
Applications | Home Automation | |
Interface | GPIO, UART | |
Sensitivity | -105dBm | |
Power - Output | 20.9dBm | |
Data Rate (Max) | 2Mbps | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $451.69000 | $451.69 |
10 | $395.95900 | $3,959.59 |
25 | $376.67000 | $9,416.75 |
100 | $350.25020 | $35,025.02 |