
EK-915-2J | |
---|---|
DigiKey Part Number | 3136-EK-915-2J-ND |
Manufacturer | |
Manufacturer Product Number | EK-915-2J |
Description | 900 MHZ SMART RADIO EVAL KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RM-915 - Transceiver 900MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Doodle Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 900MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RM-915 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,765.95000 | $2,765.95 |