
EK-5700-2L | |
---|---|
DigiKey Part Number | 3136-EK-5700-2L-ND |
Manufacturer | |
Manufacturer Product Number | EK-5700-2L |
Description | 5.6 GHZ JAPAN ROBOTICS MINI OEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mesh Rider Radio - Transceiver 2.4GHz ~ 2.482GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Doodle Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz ~ 2.482GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | Mesh Rider Radio | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,835.10000 | $2,835.10 |