
ANT-2450-3-O | |
---|---|
DigiKey Part Number | 3136-ANT-2450-3-O-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2450-3-O |
Description | 2.4 GHZ ANTENNAS FOR SMART RADIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Doodle Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.361GHz | |
Frequency Range | 2.24GHz ~ 2.482GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 5.394" (137.00mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,763.29000 | $1,763.29 |