LST-057B080A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST-121B080A

DigiKey Part Number
5153-LST-121B080A-ND
Manufacturer
Manufacturer Product Number
LST-121B080A
Description
Resistive Touch Screen 12.1"
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 12.1" (307.34mm) RS232C, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DMC
Series
Packaging
Case
Part Status
Active
Length
10.35" (263.00mm)
Width
7.91" (201.00mm)
Height
0.08" (2.10mm)
Interface
RS232C, USB
Type
Resistive
Diagonal Screen Size
12.1" (307.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
MARKETPLACE PRODUCT
Will ship in approximately 7 days from DMC
A separate $7.84 flat rate shipping fee will apply
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$531.55000$531.55
5$478.24000$2,391.20
20$435.12000$8,702.40
50$416.30400$20,815.20