
DLC0500ACP20RF-1 | |
|---|---|
DigiKey Part Number | 3190-DLC0500ACP20RF-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0500ACP20RF-1 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.30mm W x 67.00mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | RGB | |
Controller Type | ST7262 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $437.96000 | $437.96 |
| 10 | $362.07500 | $3,620.75 |
| 200 | $309.32820 | $61,865.64 |

