
DLC0430DCP10RF-2 | |
|---|---|
DigiKey Part Number | 3190-DLC0430DCP10RF-2-ND |
Manufacturer | |
Manufacturer Product Number | DLC0430DCP10RF-2 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 97.73mm W x 57.19mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | RGB | |
Controller Type | HX8264&HX8664 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.12mm W x 0.11mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $409.92000 | $409.92 |
| 10 | $337.99400 | $3,379.94 |
| 162 | $290.38340 | $47,042.11 |

