DLC0290CNNG-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC0290CNNG-2

DigiKey Part Number
3190-DLC0290CNNG-2-ND
Manufacturer
Manufacturer Product Number
DLC0290CNNG-2
Description
GRAPHIC DISPLAY TFT - 2.9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module TFT - Electronic Paper Display (EPD) SPI 2.9" (73.66mm) 128 x 296
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLC Display Co.,Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
2.9" (73.66mm)
Viewing Area
29.06mm W x 66.90mm H
Backlight
-
Dot Pixels
128 x 296
Interface
SPI
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
0.23mm W x 0.23mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$240.10000$240.10
10$193.71500$1,937.15
180$162.13344$29,184.02
Manufacturers Standard Package