



DLC-T4.3CHR#2-OT | |
|---|---|
DigiKey Part Number | 3190-DLC-T4.3CHR#2-OT-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T4.3CHR#2-OT |
Description | 4.3 INCH HIGH BRIGHTNESS IPS TFT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 4.3" (109.22mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | DLC-T4.3CHR#2-OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.64mm W x 54.46mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | RGB | |
Controller Type | EQU, ST7262E43 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.12mm W x 0.11mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $394.22000 | $394.22 |
| 10 | $324.99600 | $3,249.96 |
| 100 | $285.10680 | $28,510.68 |

