
DK-MF-001 | |
---|---|
DigiKey Part Number | 6069-DK-MF-001-ND |
Manufacturer | |
Manufacturer Product Number | DK-MF-001 |
Description | TDS.TURBIDITY 3000NTU1300PPM |
Customer Reference | |
Detailed Description | Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Output Type | Analog | |
Operating Temperature | 5°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $117.60000 | $588.00 |
10 | $111.72000 | $1,117.20 |
50 | $105.84000 | $5,292.00 |
100 | $99.96000 | $9,996.00 |
500 | $94.08000 | $47,040.00 |
1,000 | $88.20000 | $88,200.00 |