
TUD-0505A | |
|---|---|
DigiKey Part Number | 4369-TUD-0505A-ND |
Manufacturer | |
Manufacturer Product Number | TUD-0505A |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 100mA, 100mA |
Series | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 2 | Efficiency 73% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 5 | $17.10000 | $85.50 |
| 10 | $16.45100 | $164.51 |
| 25 | $15.63080 | $390.77 |
| 50 | $15.03540 | $751.77 |
| 100 | $14.46240 | $1,446.24 |
| 250 | $13.73780 | $3,434.45 |
| 500 | $13.21360 | $6,606.80 |

