
PUS-2403.3 A2N | |
|---|---|
DigiKey Part Number | 4369-PUS-2403.3A2N-ND |
Manufacturer | |
Manufacturer Product Number | PUS-2403.3 A2N |
Description | DC/DC CONVERTER INPUT: 24V OUTPU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.42000 | $36.42 |
| 5 | $32.67200 | $163.36 |
| 10 | $31.25800 | $312.58 |
| 25 | $29.58080 | $739.52 |
| 50 | $28.43160 | $1,421.58 |
| 100 | $27.37920 | $2,737.92 |
| 500 | $25.26154 | $12,630.77 |
| 1,000 | $24.47286 | $24,472.86 |










