
NUS-0505E2K | |
---|---|
DigiKey Part Number | 4369-NUS-0505E2K-ND |
Manufacturer | |
Manufacturer Product Number | NUS-0505E2K |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.41000 | $45.41 |
5 | $41.48200 | $207.41 |
10 | $39.90500 | $399.05 |
32 | $37.38563 | $1,196.34 |
64 | $35.96156 | $2,301.54 |
128 | $34.58945 | $4,427.45 |
256 | $33.26867 | $8,516.78 |
512 | $31.99756 | $16,382.75 |