
LPC5504JHI48Y | |
|---|---|
DigiKey Part Number | 568-LPC5504JHI48YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC5504JHI48Y |
Description | IC MCU 32BIT 128KB FLASH 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit 96MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CANBus, Flexcomm, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $18.41772 | $36,835.44 |

