
DCS16P50A-CL420 | |
---|---|
DigiKey Part Number | 4369-DCS16P50A-CL420-ND |
Manufacturer | |
Manufacturer Product Number | DCS16P50A-CL420 |
Description | 16MM SPLIT-CORE TRUE RMS 50A 4-2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Transducer Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Current, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | DC, 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±2% | |
Voltage - Supply | 20V ~ 30V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $476.88000 | $476.88 |
5 | $440.34600 | $2,201.73 |
10 | $426.75500 | $4,267.55 |
25 | $410.49360 | $10,262.34 |
50 | $399.36400 | $19,968.20 |
100 | $389.14970 | $38,914.97 |