
D3C3133-3 | |
|---|---|
DigiKey Part Number | 2236-D3C3133-3-ND |
Manufacturer | |
Manufacturer Product Number | D3C3133-3 |
Description | 31.00 - 33.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 31 GHz ~ 33 GHz TYPE-K FEMALE Circulator 5 W 20dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 31 GHz ~ 33 GHz | |
Isolation | 20dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.6dB | |
VSWR | 1.25 | |
Connector Type | TYPE-K FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,359.09000 | $10,359.09 |

