
ZXTN2010ZQTA | |
---|---|
DigiKey Part Number | 31-ZXTN2010ZQTATR-ND - Tape & Reel (TR) 31-ZXTN2010ZQTACT-ND - Cut Tape (CT) 31-ZXTN2010ZQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2010ZQTA |
Description | TRANS NPN 60V 5A SOT-89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 230mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 2.1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $8.14500 | $81.45 |
100 | $5.43080 | $543.08 |
500 | $4.26676 | $2,133.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.89201 | $3,892.01 |
2,000 | $3.57688 | $7,153.76 |
3,000 | $3.41630 | $10,248.90 |
5,000 | $3.23589 | $16,179.45 |
7,000 | $3.12906 | $21,903.42 |
10,000 | $3.07913 | $30,791.30 |