
TBA-10B443B | |
|---|---|
DigiKey Part Number | 4761-TBA-10B443B-ND |
Manufacturer | |
Manufacturer Product Number | TBA-10B443B |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, CSA, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.32000 | $215.32 |
| 10 | $182.99400 | $1,829.94 |
| 25 | $171.53680 | $4,288.42 |
| 50 | $163.35140 | $8,167.57 |
| 100 | $155.55980 | $15,555.98 |
| 250 | $145.83068 | $36,457.67 |
| 500 | $138.87972 | $69,439.86 |

