
CN2-F30 | |
---|---|
DigiKey Part Number | 4761-CN2-F30-ND |
Manufacturer | |
Manufacturer Product Number | CN2-F30 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.17000 | $47.17 |
10 | $40.06500 | $400.65 |
25 | $37.55120 | $938.78 |
50 | $35.75820 | $1,787.91 |
100 | $34.05080 | $3,405.08 |
250 | $31.91876 | $7,979.69 |
500 | $30.39600 | $15,198.00 |
1,000 | $28.94635 | $28,946.35 |
2,500 | $27.13626 | $67,840.65 |