DT028CTFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT028CTFT

DigiKey Part Number
1756-DT028CTFT-ND
Manufacturer
Manufacturer Product Number
DT028CTFT
Description
GRAPHIC DISPLAY TFT RGB 2.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 18-Bit (RGB) 2.8" (71.12mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Displaytech
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.8" (71.12mm)
Viewing Area
43.20mm W x 57.60mm H
Backlight
LED
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 18-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.18mm W x 0.18mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$277.34000$277.34
10$225.17000$2,251.70
360$184.23125$66,323.25
Manufacturers Standard Package