
162H BC BW | |
---|---|
DigiKey Part Number | 1756-162HBCBW-ND |
Manufacturer | |
Manufacturer Product Number | 162H BC BW |
Description | CHARACTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green 84.00mm x 44.00mm x 13.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 13.20mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $152.62000 | $152.62 |
10 | $120.60700 | $1,206.07 |
100 | $102.00850 | $10,200.85 |
500 | $93.93880 | $46,969.40 |