


EA TFT043-42ATP | |
---|---|
DigiKey Part Number | 1481-1259-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT043-42ATP |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 72.10mm W x 54.60mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.20mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $603.65000 | $603.65 |
10 | $506.63000 | $5,066.30 |
100 | $450.85590 | $45,085.59 |