
EA RAPICOTFT009TC | |
---|---|
DigiKey Part Number | 1481-EARAPICOTFT009TC-ND |
Manufacturer | |
Manufacturer Product Number | EA RAPICOTFT009TC |
Description | SHIELD F. RASPBERRY-PICO, INCL. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TFT009-81AITC LCD 0.9" Display Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Display | |
Function | LCD 0.9" | |
Utilized IC / Part | TFT009-81AITC | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $358.92000 | $358.92 |
10 | $294.69700 | $2,946.97 |
100 | $257.65670 | $25,765.67 |