EA LED55X31-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EA LED55X31-R
Industrial LCD Display Simulator

EA LED55X31-R

DigiKey Part Number
1481-1156-ND
Manufacturer
Manufacturer Product Number
EA LED55X31-R
Description
LED B/L FOR DOG-M RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight Red 51mm x 14.5mm x 2mm Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Style
Rectangular
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V, 4.2V Series
Current - Test
80mA, 40mA Series (Max)
Output
-
CCT (K)
-
Features
-
Termination Style
Solder
Size / Dimension
51mm x 14.5mm x 2mm
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$44.67000$44.67
10$33.37800$333.78
100$26.71280$2,671.28
500$23.80090$11,900.45
1,000$22.85466$22,854.66
2,000$22.05426$44,108.52
Manufacturers Standard Package