EA EPA43-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA EPA43-A

DigiKey Part Number
1481-1242-ND
Manufacturer
Manufacturer Product Number
EA EPA43-A
Description
GRAPHIC DISPLAY TFT - 4.3"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective TFT - Electronic Paper Display (EPD) 4.3" (109.22mm) 800 x 600 (SVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
66.00mm W x 88.00mm H
Backlight
Without Backlight
Dot Pixels
800 x 600 (SVGA)
Interface
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
0.11mm W x 0.11mm H
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$879.32000$879.32
10$822.50400$8,225.04
100$753.70900$75,370.90
Manufacturers Standard Package