EA EPA20-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Display Visions
In Stock: 0
Unit Price: $1,003.88000
Datasheet
EA EPA20-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA EPA20-A

DigiKey Part Number
1481-1130-ND
Manufacturer
Manufacturer Product Number
EA EPA20-A
Description
GRAPHIC DISPLAY TFT BLACK 2"
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 2" (50.80mm) 172 x 72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Obsolete
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
2" (50.80mm)
Viewing Area
48.16mm W x 20.16mm H
Backlight
Without Backlight
Dot Pixels
172 x 72
Interface
SPI
Graphics Color
Black
Background Color
White
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes