
EA EDIPTFT43-BTC | |
|---|---|
DigiKey Part Number | 1481-EAEDIPTFT43-BTC-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIPTFT43-BTC |
Description | INTELLIGENT TFT COLOR DISPLAY WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, RS-232, SPI 4.3" (109.22mm) 480 x 272 |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Display Visions | Viewing Area 98.70mm W x 57.50mm H |
Packaging Tray | Backlight LED - White |
Part Status Active | Dot Pixels 480 x 272 |
Display Type TFT - Color, IPS (In-Plane Switching) | Interface I2C, RS-232, SPI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Dot Size 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,026.17000 | $3,026.17 |

