New Product
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, RS-232, SPI 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA EDIPTFT43-B

DigiKey Part Number
1481-EAEDIPTFT43-B-ND
Manufacturer
Manufacturer Product Number
EA EDIPTFT43-B
Description
INTELLIGENT TFT COLOR DISPLAY WI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, RS-232, SPI 4.3" (109.22mm) 480 x 272
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
4.3" (109.22mm)
Manufacturer
Display Visions
Viewing Area
98.70mm W x 57.50mm H
Packaging
Tray
Backlight
LED
Part Status
Active
Dot Pixels
480 x 272
Display Type
TFT - Color, IPS (In-Plane Switching)
Interface
I2C, RS-232, SPI
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Resistive
Dot Size
0.20mm W x 0.20mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$2,785.28000$2,785.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.