
EA DIP240J-7KLWTP | |
---|---|
DigiKey Part Number | 1481-1051-ND |
Manufacturer | |
Manufacturer Product Number | EA DIP240J-7KLWTP |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Black FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | - | |
Viewing Area | 96.00mm W x 60.40mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | Parallel, 8-Bit | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | 0.35mm W x 0.41mm H | |
Dot Pitch | 0.38mm W x 0.44mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,118.11000 | $2,118.11 |
10 | $1,862.83800 | $18,628.38 |