
ZY39 | |
|---|---|
DigiKey Part Number | 4878-ZY39CT-ND - Cut Tape (CT) 4878-ZY39TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY39 |
Description | DIODE ZENER 39V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY39 Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 29 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54262 | $2,713.10 |
| 10,000 | $0.42752 | $4,275.20 |

