
ZY16 | |
|---|---|
DigiKey Part Number | 4878-ZY16CT-ND - Cut Tape (CT) 4878-ZY16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY16 |
Description | DIODE ZENER 16V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY16 Models |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 12 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZY16 | Diotec Semiconductor | 4,845 | 4878-ZY16CT-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.00600 | $20.06 |
| 100 | $1.26280 | $126.28 |
| 500 | $0.93774 | $468.87 |
| 1,000 | $0.83259 | $832.59 |
| 2,000 | $0.74392 | $1,487.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59977 | $2,998.85 |
| 10,000 | $0.42752 | $4,275.20 |

