
ZPD6.2 | |
|---|---|
DigiKey Part Number | 4878-ZPD6.2CT-ND - Cut Tape (CT) 4878-ZPD6.2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD6.2 |
Description | DIODE ZENER 6.2V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD6.2 Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.66600 | $6.66 |
| 100 | $0.41030 | $41.03 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.25873 | $258.73 |
| 2,000 | $0.22720 | $454.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16443 | $822.15 |

