Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD3.6

DigiKey Part Number
4878-ZPD3.6CT-ND - Cut Tape (CT)
4878-ZPD3.6TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPD3.6
Description
DIODE ZENER 3.6V 500MW DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
ZPD3.6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.48500$4.85
100$0.34530$34.53
500$0.26308$131.54
1,000$0.19732$197.32
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.17862$893.10
10,000$0.09044$904.40
Manufacturers Standard Package