Zener Diode 18 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD18

DigiKey Part Number
4878-ZPD18CT-ND - Cut Tape (CT)
4878-ZPD18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPD18
Description
DIODE ZENER 18V 500MW DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
ZPD18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
18 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,045
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.66600$6.66
100$0.41030$41.03
500$0.29598$147.99
1,000$0.25873$258.73
2,000$0.22720$454.40
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.19293$964.65
10,000$0.17164$1,716.40
15,000$0.16077$2,411.55
25,000$0.14854$3,713.50
35,000$0.14129$4,945.15
50,000$0.13424$6,712.00
Manufacturers Standard Package