Zener Diode 15 V 500 mW ±2% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD15B

DigiKey Part Number
4878-ZPD15BCT-ND - Cut Tape (CT)
4878-ZPD15BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPD15B
Description
DIODE ZENER 15V 500MW DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
ZPD15B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
11 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-35
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,469
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.69900$6.99
100$0.42750$42.75
500$0.30864$154.32
1,000$0.26999$269.99
2,000$0.23719$474.38
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.20157$1,007.85
10,000$0.17946$1,794.60
15,000$0.16817$2,522.55
25,000$0.15547$3,886.75
35,000$0.14794$5,177.90
50,000$0.14062$7,031.00
Manufacturers Standard Package