
MPSA42 | |
---|---|
DigiKey Part Number | 4878-MPSA42CT-ND - Cut Tape (CT) 4878-MPSA42TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA42 |
Description | TRANS NPN 300V 0.5A TO-92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.04300 | $10.43 |
100 | $0.64540 | $64.54 |
500 | $0.47132 | $235.66 |
1,000 | $0.41474 | $414.74 |
2,000 | $0.36699 | $733.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32670 | $1,306.80 |
8,000 | $0.29275 | $2,342.00 |
12,000 | $0.27543 | $3,305.16 |
20,000 | $0.25595 | $5,119.00 |
28,000 | $0.24441 | $6,843.48 |
40,000 | $0.23318 | $9,327.20 |
100,000 | $0.20853 | $20,853.00 |
200,000 | $0.19329 | $38,658.00 |
400,000 | $0.18167 | $72,668.00 |