
ZMY5.1G | |
---|---|
DigiKey Part Number | 4878-ZMY5.1GTR-ND - Tape & Reel (TR) 4878-ZMY5.1GCT-ND - Cut Tape (CT) 4878-ZMY5.1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY5.1G |
Description | DIODE ZENER 5.1V 1W DO213AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY5.1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.44900 | $14.49 |
100 | $0.91380 | $91.38 |
500 | $0.78204 | $391.02 |
1,000 | $0.57624 | $576.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57361 | $2,868.05 |
10,000 | $0.54858 | $5,485.80 |
15,000 | $0.48157 | $7,223.55 |
25,000 | $0.40337 | $10,084.25 |
35,000 | $0.38896 | $13,613.60 |