DO-213AB MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY5.1G

DigiKey Part Number
4878-ZMY5.1GTR-ND - Tape & Reel (TR)
4878-ZMY5.1GCT-ND - Cut Tape (CT)
4878-ZMY5.1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMY5.1G
Description
DIODE ZENER 5.1V 1W DO213AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMY5.1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.44500$14.45
100$0.91140$91.14
500$0.78004$390.02
1,000$0.57477$574.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.57214$2,860.70
10,000$0.54718$5,471.80
15,000$0.48034$7,205.10
25,000$0.40234$10,058.50
35,000$0.38797$13,578.95
Manufacturers Standard Package