
ZMY27 | |
---|---|
DigiKey Part Number | 4878-ZMY27TR-ND - Tape & Reel (TR) 4878-ZMY27CT-ND - Cut Tape (CT) 4878-ZMY27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY27 |
Description | DIODE ZENER 27V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY27 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 14 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.16900 | $11.69 |
100 | $0.78200 | $78.20 |
500 | $0.60094 | $300.47 |
1,000 | $0.48569 | $485.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41983 | $2,099.15 |
10,000 | $0.33340 | $3,334.00 |