
MMBT7002KDW | |
---|---|
DigiKey Part Number | 4878-MMBT7002KDWTR-ND - Tape & Reel (TR) 4878-MMBT7002KDWCT-ND - Cut Tape (CT) 4878-MMBT7002KDWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT7002KDW |
Description | MOSFET 2N-CH 60V 0.3A SOT363 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA 295mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT7002KDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 300mA | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.44nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21pF @ 25V | |
Power - Max | 295mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.24800 | $12.48 |
100 | $0.77680 | $77.68 |
500 | $0.75212 | $376.06 |
1,000 | $0.67609 | $676.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51516 | $1,545.48 |
6,000 | $0.40602 | $2,436.12 |
9,000 | $0.33074 | $2,976.66 |
15,000 | $0.31165 | $4,674.75 |
21,000 | $0.31051 | $6,520.71 |
30,000 | $0.26682 | $8,004.60 |
75,000 | $0.23919 | $17,939.25 |
150,000 | $0.23789 | $35,683.50 |
300,000 | $0.23401 | $70,203.00 |