
ZMY24 | |
|---|---|
DigiKey Part Number | 4878-ZMY24TR-ND - Tape & Reel (TR) 4878-ZMY24CT-ND - Cut Tape (CT) 4878-ZMY24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY24 |
Description | DIODE ZENER 24V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY24 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 12 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1.3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ3C24 | Diotec Semiconductor | 3,380 | 4878-SZ3C24CT-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.73500 | $17.35 |
| 100 | $1.08690 | $108.69 |
| 500 | $0.80340 | $401.70 |
| 1,000 | $0.71157 | $711.57 |
| 2,000 | $0.63421 | $1,268.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55023 | $2,751.15 |
| 10,000 | $0.49825 | $4,982.50 |
| 15,000 | $0.47175 | $7,076.25 |
| 25,000 | $0.44195 | $11,048.75 |
| 35,000 | $0.42431 | $14,850.85 |
| 50,000 | $0.40715 | $20,357.50 |







