Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM9B1

DigiKey Part Number
4878-ZMM9B1CT-ND - Cut Tape (CT)
4878-ZMM9B1TR-ND
Manufacturer
Manufacturer Product Number
ZMM9B1
Description
DIODE ZENER 9.1V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM9B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
25$0.31880$7.97
100$0.26560$26.56
250$0.23972$59.93
500$0.22428$112.14
1,000$0.21154$211.54
Bulk
QuantityUnit PriceExt Price
2,500$0.33971$849.27
5,000$0.30249$1,512.45
7,500$0.28349$2,126.18
12,500$0.26210$3,276.25
17,500$0.24942$4,364.85
25,000$0.23708$5,927.00
Manufacturers Standard Package