
ZMM4B3 | |
---|---|
DigiKey Part Number | 4878-ZMM4B3TR-ND - Tape & Reel (TR) 4878-ZMM4B3CT-ND - Cut Tape (CT) 4878-ZMM4B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM4B3 |
Description | DIODE ZENER 4.3V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM4B3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.66500 | $6.65 |
100 | $0.41880 | $41.88 |
500 | $0.36128 | $180.64 |
1,000 | $0.30381 | $303.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.13548 | $338.70 |