
ZMM4.3 | |
---|---|
DigiKey Part Number | 4878-ZMM4.3TR-ND - Tape & Reel (TR) 4878-ZMM4.3CT-ND - Cut Tape (CT) 4878-ZMM4.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM4.3 |
Description | DIODE ZENER 4.3V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM4.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.53400 | $5.34 |
100 | $0.32840 | $32.84 |
500 | $0.28738 | $143.69 |
1,000 | $0.22170 | $221.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.13138 | $328.45 |
5,000 | $0.12317 | $615.85 |
7,500 | $0.12070 | $905.25 |