
ZMM33 | |
---|---|
DigiKey Part Number | 4878-ZMM33TR-ND - Tape & Reel (TR) 4878-ZMM33CT-ND - Cut Tape (CT) 4878-ZMM33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM33 |
Description | DIODE ZENER 33V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 24 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.70600 | $7.06 |
100 | $0.57150 | $57.15 |
500 | $0.45062 | $225.31 |
1,000 | $0.41843 | $418.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.21349 | $533.73 |
5,000 | $0.18064 | $903.20 |
7,500 | $0.13959 | $1,046.92 |
12,500 | $0.13509 | $1,688.62 |
17,500 | $0.12465 | $2,181.38 |