Zener Diode 3 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM3.0

DigiKey Part Number
4878-ZMM3.0TR-ND - Tape & Reel (TR)
4878-ZMM3.0CT-ND - Cut Tape (CT)
4878-ZMM3.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM3.0
Description
DIODE ZENER 3V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM3.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
85 Ohms
Mfr
Current - Reverse Leakage @ Vr
4 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,501
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.74000$7.40
100$0.45460$45.46
500$0.32870$164.35
1,000$0.28767$287.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.24296$607.40
5,000$0.21522$1,076.10
7,500$0.20104$1,507.80
12,500$0.18509$2,313.62
17,500$0.17563$3,073.53
25,000$0.16642$4,160.50
Manufacturers Standard Package