
SI-A1750 | |
|---|---|
DigiKey Part Number | 4878-SI-A1750-ND |
Manufacturer | |
Manufacturer Product Number | SI-A1750 |
Description | DIODE STD 4800V 4A HOCKEY PUCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 4800 V 4A Chassis Mount Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | SI-A1750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4800 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 4 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 4800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $373.83000 | $373.83 |
| 10 | $281.04400 | $2,810.44 |
| 100 | $260.74490 | $26,074.49 |

